
JTE0348D24 | |
|---|---|
DigiKey Part Number | 1470-2936-5-ND |
Manufacturer | |
Manufacturer Product Number | JTE0348D24 |
Description | DC DC CONVERTER +/-24V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTE0348D24 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -24V | Base Product Number |
Current - Output (Max) 63mA, 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 5 | 15,39600 € | 76,98 € |
| 10 | 14,91800 € | 149,18 € |
| 25 | 14,29040 € | 357,26 € |
| 100 | 13,33540 € | 1.333,54 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 18,88530 € |

