Isolated Module DC DC Converter 2 Output 3.3V -3.3V 450mA, 450mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTE0348D03

DigiKey Part Number
1470-2932-5-ND
Manufacturer
Manufacturer Product Number
JTE0348D03
Description
DC DC CONVERTER +/-3.3V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 450mA, 450mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JTE0348D03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Current - Output (Max)
450mA, 450mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,76000 €15,76 €
515,28600 €76,43 €
1014,81100 €148,11 €
2514,18360 €354,59 €
10013,23460 €1.323,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,76000 €
Unit Price with VAT:18,75440 €