
JTE0348D03-H | |
|---|---|
DigiKey Part Number | JTE0348D03-H-ND |
Manufacturer | |
Manufacturer Product Number | JTE0348D03-H |
Description | DC DC CONVERTER +/-3.3V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 450mA, 450mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -3.3V | Base Product Number |
Current - Output (Max) 450mA, 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,95800 € | 179,58 € |
| Unit Price without VAT: | 17,95800 € |
|---|---|
| Unit Price with VAT: | 21,37002 € |

