Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTE0324D24

DigiKey Part Number
1470-2926-5-ND
Manufacturer
Manufacturer Product Number
JTE0324D24
Description
DC DC CONVERTER +/-24V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JTE0324D24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-24V
Base Product Number
Current - Output (Max)
63mA, 63mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,87000 €15,87 €
515,39600 €76,98 €
1014,91800 €149,18 €
2514,29040 €357,26 €
10013,33540 €1.333,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,87000 €
Unit Price with VAT:18,88530 €