
JTD2024D15 | |
|---|---|
DigiKey Part Number | 1470-4097-ND |
Manufacturer | |
Manufacturer Product Number | JTD2024D15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 665mA, 665mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,32500 € | 363,25 € |
| Unit Price without VAT: | 36,32500 € |
|---|---|
| Unit Price with VAT: | 43,22675 € |

