
JTD1548S15 | |
|---|---|
DigiKey Part Number | 1470-4227-ND |
Manufacturer | |
Manufacturer Product Number | JTD1548S15 |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTD1548S15 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,54100 € | 285,41 € |
| Unit Price without VAT: | 28,54100 € |
|---|---|
| Unit Price with VAT: | 33,96379 € |

