
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,85400 € | 228,54 € |
| Unit Price without VAT: | 22,85400 € |
|---|---|
| Unit Price with VAT: | 27,19626 € |

