Image for JTA1548D02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTA1548D02

DigiKey Part Number
1470-JTA1548D02-ND
Manufacturer
Manufacturer Product Number
JTA1548D02
Description
DUAL O/P 4:1 DC-DC CONVERTER, 15
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
82%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA, UL
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7103,78857 €726,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,78857 €
Unit Price with VAT:123,50840 €