Image for JPS350PS24C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPS350PS24C

DigiKey Part Number
JPS350PS24C-ND
Manufacturer
Manufacturer Product Number
JPS350PS24C
Description
AC/DC CONVERTER 24V 250/350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13 A
Applications
ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
88%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.00" L x 5.00" W x 1.60" H (228.6mm x 127.0mm x 40.6mm)
Approval Agency
CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.