
Category | Current - Output 2 4 A |
Mfr | Current - Output 3 2 A |
Series | Current - Output 4 600 mA |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Voltage - Isolation 3000 V |
Number of Outputs 4 | Efficiency 88% |
Voltage - Input 85 ~ 264 VAC | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Output 1 5V | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Voltage - Output 2 12V | Mounting Type Chassis Mount |
Voltage - Output 3 -12V | Size / Dimension 8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.1mm) |
Voltage - Output 4 -5V | Approval Agency CE |
Current - Output 1 15 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QP-150B | MEAN WELL USA Inc. | 0 | 1866-3950-ND | 80,74000 € | Similar |


