
JPS130PT31 | |
|---|---|
DigiKey Part Number | JPS130PT31-ND |
Manufacturer | |
Manufacturer Product Number | JPS130PT31 |
Description | AC/DC CONVERTER 5V 12V -12V 100W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3000 V |
Part Status Active | Efficiency 90% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Output 2 12V | Approval Agency CE |
Voltage - Output 3 -12V | Standard Number 62368-1 |
Current - Output 1 11.5 A | Minimum Load Required Yes |
Current - Output 2 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,06000 € | 152,06 € |
| Unit Price without VAT: | 152,06000 € |
|---|---|
| Unit Price with VAT: | 180,95140 € |


