Image for JPS130PS28-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPS130PS28-M

DigiKey Part Number
JPS130PS28-M-ND
Manufacturer
Manufacturer Product Number
JPS130PS28-M
Description
AC/DC CONVERTER 28V 100W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4000 V
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
28V
Standard Number
62368-1
Current - Output 1
3.8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,14000 €144,14 €
5139,81200 €699,06 €
10135,49000 €1.354,90 €
25129,71840 €3.242,96 €
100121,07340 €12.107,34 €
Manufacturers Standard Package
Unit Price without VAT:144,14000 €
Unit Price with VAT:171,52660 €