
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4000 V |
Packaging Bulk | Efficiency 90% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 20 A | Minimum Load Required No |


