Image for JPS130PS03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPS130PS03

DigiKey Part Number
JPS130PS03-ND
Manufacturer
Manufacturer Product Number
JPS130PS03
Description
AC/DC CONVERTER 3.3V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3000 V
Mfr
Efficiency
90%
Series
Operating Temperature
0°C ~ 70°C (With Derating)
Packaging
Bulk
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
25 A
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,93000 €134,93 €
Manufacturers Standard Package
Unit Price without VAT:134,93000 €
Unit Price with VAT:160,56670 €