
JMR2048S05 | |
|---|---|
DigiKey Part Number | 1470-JMR2048S05-ND |
Manufacturer | |
Manufacturer Product Number | JMR2048S05 |
Description | 20W PCB DIP24 18-75VDC INPUT 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.61" L x 1.00" W x 0.40" H (41.0mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Current - Output (Max) 4A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,45000 € | 59,45 € |
| 5 | 57,66600 € | 288,33 € |
| 10 | 55,88100 € | 558,81 € |
| 25 | 53,50960 € | 1.337,74 € |
| 100 | 49,94040 € | 4.994,04 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |

