
JMR2024S12 | |
|---|---|
DigiKey Part Number | 1470-JMR2024S12-ND |
Manufacturer | |
Manufacturer Product Number | JMR2024S12 |
Description | 20W PCB DIP24 9-36VDC INPUT 4:1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.61" L x 1.00" W x 0.40" H (41.0mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, CSA, TUV, UKCA, UL | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,42000 € | 60,42 € |
| 5 | 58,60200 € | 293,01 € |
| 10 | 56,78800 € | 567,88 € |
| 25 | 54,37840 € | 1.359,46 € |
| 100 | 50,75130 € | 5.075,13 € |
| Unit Price without VAT: | 60,42000 € |
|---|---|
| Unit Price with VAT: | 71,89980 € |

