
JMR2024S05 | |
|---|---|
DigiKey Part Number | 1470-JMR2024S05-ND |
Manufacturer | |
Manufacturer Product Number | JMR2024S05 |
Description | 20W PCB DIP24 9-36VDC INPUT 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.61" L x 1.00" W x 0.40" H (41.0mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, CSA, TUV, UKCA, UL | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,45000 € | 59,45 € |
| 5 | 57,66600 € | 288,33 € |
| 10 | 55,88100 € | 558,81 € |
| 25 | 53,50960 € | 1.337,74 € |
| 100 | 49,94040 € | 4.994,04 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |


