
JMR2024D05 | |
|---|---|
DigiKey Part Number | 1470-JMR2024D05-ND |
Manufacturer | |
Manufacturer Product Number | JMR2024D05 |
Description | 20W PCB DIP24 9-36VDC INPUT 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.61" L x 1.00" W x 0.40" H (41.0mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Voltage - Output 2 -5V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2A, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,62000 € | 61,62 € |
| 5 | 59,77400 € | 298,87 € |
| 10 | 57,92100 € | 579,21 € |
| 25 | 55,45640 € | 1.386,41 € |
| 100 | 51,75900 € | 5.175,90 € |
| Unit Price without VAT: | 61,62000 € |
|---|---|
| Unit Price with VAT: | 73,32780 € |

