Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMR1024D12

DigiKey Part Number
1470-JMR1024D12-ND
Manufacturer
Manufacturer Product Number
JMR1024D12
Description
10W PCB DIP24 9-36VDC INPUT 4:1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
156,76000 €56,76 €
555,05200 €275,26 €
1053,34900 €533,49 €
2551,08560 €1.277,14 €
10047,67750 €4.767,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,76000 €
Unit Price with VAT:67,54440 €