
JMR0324D12 | |
|---|---|
DigiKey Part Number | 1470-JMR0324D12-ND |
Manufacturer | |
Manufacturer Product Number | JMR0324D12 |
Description | DC/DC CONVERTER +/-12V 3.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 146mA, 146mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JMR0324D12 Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.96" L x 0.58" W x 0.43" H (24.4mm x 14.7mm x 10.8mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Current - Output (Max) 146mA, 146mA | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,37000 € | 31,37 € |
| 5 | 30,43000 € | 152,15 € |
| 10 | 29,48700 € | 294,87 € |
| 25 | 28,24000 € | 706,00 € |
| 100 | 26,35460 € | 2.635,46 € |
| Unit Price without VAT: | 31,37000 € |
|---|---|
| Unit Price with VAT: | 37,33030 € |

