Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM2024S15

DigiKey Part Number
1470-4705-ND
Manufacturer
Manufacturer Product Number
JHM2024S15
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JHM2024S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Voltage - Isolation
4 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1258,74667 €704,96 €
Manufacturers Standard Package
Unit Price without VAT:58,74667 €
Unit Price with VAT:69,90854 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC