
JHM2024S05 | |
|---|---|
DigiKey Part Number | 1470-4703-ND |
Manufacturer | |
Manufacturer Product Number | JHM2024S05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM2024S05 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Box | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,72000 € | 61,72 € |
| 5 | 59,86200 € | 299,31 € |
| Unit Price without VAT: | 61,72000 € |
|---|---|
| Unit Price with VAT: | 73,44680 € |

