
JHM2024D05 | |
|---|---|
DigiKey Part Number | 1470-4700-ND |
Manufacturer | |
Manufacturer Product Number | JHM2024D05 |
Description | DC DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM2024D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 60,11750 € | 721,41 € |
| Unit Price without VAT: | 60,11750 € |
|---|---|
| Unit Price with VAT: | 71,53983 € |

