Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM2012D15

DigiKey Part Number
1470-4696-ND
Manufacturer
Manufacturer Product Number
JHM2012D15
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JHM2012D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
665mA, 665mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Medical
Part Status
Active
Features
OCP, OTP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 80°C (With Derating)
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
6-DIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,16000 €63,16 €
561,26000 €306,30 €
1059,37000 €593,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,16000 €
Unit Price with VAT:75,16040 €

Other Suppliers on DigiKey

15In Stock
Ships from WEC