


JHM1024D12 | |
|---|---|
DigiKey Part Number | 1470-2054-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM1024D12 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM1024D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 420mA, 420mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,29000 € | 54,29 € |
| 5 | 52,66800 € | 263,34 € |
| 10 | 51,04100 € | 510,41 € |
| 25 | 48,86840 € | 1.221,71 € |
| 100 | 45,60480 € | 4.560,48 € |
| Unit Price without VAT: | 54,29000 € |
|---|---|
| Unit Price with VAT: | 64,60510 € |



