


JHM1012S15 | |
|---|---|
DigiKey Part Number | JHM1012S15-ND |
Manufacturer | |
Manufacturer Product Number | JHM1012S15 |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM1012S15 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 666mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,32000 € | 463,20 € |
| Unit Price without VAT: | 46,32000 € |
|---|---|
| Unit Price with VAT: | 55,12080 € |

