


JHM0624D12 | |
|---|---|
DigiKey Part Number | 1470-2045-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM0624D12 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 20V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM0624D12 Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -20°C ~ 100°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 20V | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| 5 | 33,35000 € | 166,75 € |
| 10 | 32,31300 € | 323,13 € |
| 25 | 30,94480 € | 773,62 € |
| 100 | 28,87980 € | 2.887,98 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |

