


JHM0612S12 | |
|---|---|
DigiKey Part Number | 1470-2044-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM0612S12 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 10V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM0612S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 € | 31,83 € |
| 5 | 30,87800 € | 154,39 € |
| 10 | 29,92300 € | 299,23 € |
| 25 | 28,64920 € | 716,23 € |
| 100 | 26,73880 € | 2.673,88 € |
| Unit Price without VAT: | 31,83000 € |
|---|---|
| Unit Price with VAT: | 37,87770 € |

