


JHM0612D12 | |
|---|---|
DigiKey Part Number | 1470-2041-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM0612D12 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 10V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM0612D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,81000 € | 34,81 € |
| 5 | 33,77000 € | 168,85 € |
| 10 | 32,72000 € | 327,20 € |
| 25 | 31,33440 € | 783,36 € |
| 100 | 29,24340 € | 2.924,34 € |
| Unit Price without VAT: | 34,81000 € |
|---|---|
| Unit Price with VAT: | 41,42390 € |

