Similar



JHM0324S05 | |
|---|---|
DigiKey Part Number | JHM0324S05-ND |
Manufacturer | |
Manufacturer Product Number | JHM0324S05 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 20V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM0324S05 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 30V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM3.5E-2405S/R8/A/X1 | Recom Power | 0 | REM3.5E-2405S/R8/A/X1-ND | 32,95200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,78000 € | 267,80 € |
| Unit Price without VAT: | 26,78000 € |
|---|---|
| Unit Price with VAT: | 31,86820 € |


