


JHL0312S15 | |
|---|---|
DigiKey Part Number | 1470-3025-5-ND |
Manufacturer | |
Manufacturer Product Number | JHL0312S15 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 10V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHL0312S15 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 17V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,17100 € | 301,71 € |
| Unit Price without VAT: | 30,17100 € |
|---|---|
| Unit Price with VAT: | 35,90349 € |

