
JCP4012T0512 | |
|---|---|
DigiKey Part Number | JCP4012T0512-ND |
Manufacturer | |
Manufacturer Product Number | JCP4012T0512 |
Description | DC DC CONVERTER 5V +/-12V 29W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A, 400mA, 400mA |
Mfr | Power (Watts) 29 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 3 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 2 12V | Base Product Number |
Voltage - Output 3 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 101,71667 € | 610,30 € |
| Unit Price without VAT: | 101,71667 € |
|---|---|
| Unit Price with VAT: | 121,04284 € |

