Isolated Module DC DC Converter 1 Output 15V 2.66A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCP4012S15

DigiKey Part Number
JCP4012S15-ND
Manufacturer
Manufacturer Product Number
JCP4012S15
Description
DC DC CONVERTER 15V 40W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.66A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.66A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
698,70167 €592,21 €
Manufacturers Standard Package
Unit Price without VAT:98,70167 €
Unit Price with VAT:117,45499 €