
JCK6048S15 | |
|---|---|
DigiKey Part Number | 1470-2025-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK6048S15 |
Description | DC DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK6048S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 90,90600 € | 454,53 € |
| Unit Price without VAT: | 90,90600 € |
|---|---|
| Unit Price with VAT: | 108,17814 € |

