Isolated Module DC DC Converter 1 Output 3.3V 14A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCK6024S3V3

DigiKey Part Number
1470-2022-5-ND
Manufacturer
Manufacturer Product Number
JCK6024S3V3
Description
DC DC CONVERTER 3.3V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 14A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCK6024S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
14A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
589,77400 €448,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,77400 €
Unit Price with VAT:106,83106 €