
JCK5048S3V3 | |
|---|---|
DigiKey Part Number | 1470-4242-ND |
Manufacturer | |
Manufacturer Product Number | JCK5048S3V3 |
Description | DC DC CONVERTER 3.3V 33W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK5048S3V3 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Last Time Buy | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 33 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,54200 € | 765,42 € |
| Unit Price without VAT: | 76,54200 € |
|---|---|
| Unit Price with VAT: | 91,08498 € |

