Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCK5012S15

DigiKey Part Number
1470-4237-ND
Manufacturer
Manufacturer Product Number
JCK5012S15
Description
DC DC CONVERTER 15V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCK5012S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 95°C (With Derating)
Part Status
Last Time Buy
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
Voltage - Input (Max)
18V
Supplier Device Package
6-DIP
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
3.33A
Base Product Number
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1076,54200 €765,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,54200 €
Unit Price with VAT:91,08498 €