
JCK2012S15 | |
|---|---|
DigiKey Part Number | 1470-2000-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK2012S15 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK2012S15 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,02000 € | 40,02 € |
| 5 | 38,82400 € | 194,12 € |
| 10 | 37,61800 € | 376,18 € |
| 25 | 36,01760 € | 900,44 € |
| 100 | 33,62100 € | 3.362,10 € |
| Unit Price without VAT: | 40,02000 € |
|---|---|
| Unit Price with VAT: | 47,62380 € |

