
JCK2012D15 | |
|---|---|
DigiKey Part Number | JCK2012D15-ND |
Manufacturer | |
Manufacturer Product Number | JCK2012D15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK2012D15 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 665mA, 665mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,42900 € | 394,29 € |
| Unit Price without VAT: | 39,42900 € |
|---|---|
| Unit Price with VAT: | 46,92051 € |

