Similar

JCK1524S3V3 | |
|---|---|
DigiKey Part Number | JCK1524S3V3-ND |
Manufacturer | |
Manufacturer Product Number | JCK1524S3V3 |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK1524S3V3 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKA15B-033 | FORTEC Power GmbH | 6 | 5896-SKA15B-033-ND | 14,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,80200 € | 318,02 € |
| Unit Price without VAT: | 31,80200 € |
|---|---|
| Unit Price with VAT: | 37,84438 € |


