
JCK1524D12 | |
|---|---|
DigiKey Part Number | 1470-1993-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK1524D12 |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK1524D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 € | 36,33 € |
| 5 | 35,24400 € | 176,22 € |
| 10 | 34,14700 € | 341,47 € |
| 25 | 32,69480 € | 817,37 € |
| 100 | 30,52220 € | 3.052,22 € |
| Unit Price without VAT: | 36,33000 € |
|---|---|
| Unit Price with VAT: | 43,23270 € |

