
JCK1512S12 | |
|---|---|
DigiKey Part Number | 1470-1990-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK1512S12 |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK1512S12 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,43800 € | 324,38 € |
| Unit Price without VAT: | 32,43800 € |
|---|---|
| Unit Price with VAT: | 38,60122 € |



