
JCK1512S05 | |
|---|---|
DigiKey Part Number | 1470-1989-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK1512S05 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK1512S05 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,50000 € | 34,50 € |
| 5 | 33,46400 € | 167,32 € |
| 10 | 32,43600 € | 324,36 € |
| 25 | 31,05480 € | 776,37 € |
| 100 | 28,97790 € | 2.897,79 € |
| Unit Price without VAT: | 34,50000 € |
|---|---|
| Unit Price with VAT: | 41,05500 € |

