
JCJ1024S3V3 | |
|---|---|
DigiKey Part Number | 1470-1986-5-ND |
Manufacturer | |
Manufacturer Product Number | JCJ1024S3V3 |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCJ1024S3V3 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 11-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| 5 | 25,42800 € | 127,14 € |
| 10 | 24,64100 € | 246,41 € |
| 25 | 23,59400 € | 589,85 € |
| 100 | 22,01860 € | 2.201,86 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

