
JCJ1012D15 | |
|---|---|
DigiKey Part Number | 1470-1981-5-ND |
Manufacturer | |
Manufacturer Product Number | JCJ1012D15 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCJ1012D15 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 11-DIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 333mA, 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,61000 € | 27,61 € |
| 5 | 26,78600 € | 133,93 € |
| 10 | 25,95000 € | 259,50 € |
| 25 | 24,85200 € | 621,30 € |
| 100 | 23,19100 € | 2.319,10 € |
| Unit Price without VAT: | 27,61000 € |
|---|---|
| Unit Price with VAT: | 32,85590 € |

