
JCJ0848S12 | |
|---|---|
DigiKey Part Number | JCJ0848S12-ND |
Manufacturer | |
Manufacturer Product Number | JCJ0848S12 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 665mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCJ0848S12 Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 11-DIP Module, 8 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 665mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,05100 € | 250,51 € |
| Unit Price without VAT: | 25,05100 € |
|---|---|
| Unit Price with VAT: | 29,81069 € |

