
JCG1548D12 | |
|---|---|
DigiKey Part Number | JCG1548D12-ND |
Manufacturer | |
Manufacturer Product Number | JCG1548D12 |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCG1548D12 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 625mA, 625mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,95000 € | 38,95 € |
| 5 | 37,78600 € | 188,93 € |
| 10 | 36,62000 € | 366,20 € |
| 25 | 35,05400 € | 876,35 € |
| 100 | 32,72180 € | 3.272,18 € |
| Unit Price without VAT: | 38,95000 € |
|---|---|
| Unit Price with VAT: | 46,35050 € |

