Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCG1224D15

DigiKey Part Number
JCG1224D15-ND
Manufacturer
Manufacturer Product Number
JCG1224D15
Description
DC DC CONVERTER +/-15V 12W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCG1224D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
400mA, 400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1027,57400 €275,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,57400 €
Unit Price with VAT:32,81306 €