
JCG1212S2V5 | |
|---|---|
DigiKey Part Number | JCG1212S2V5-ND |
Manufacturer | |
Manufacturer Product Number | JCG1212S2V5 |
Description | DC DC CONVERTER 2.5V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 3.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCG1212S2V5 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 3.5A | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,24600 € | 272,46 € |
| Unit Price without VAT: | 27,24600 € |
|---|---|
| Unit Price with VAT: | 32,42274 € |

