
JCD0648D12 | |
|---|---|
DigiKey Part Number | JCD0648D12-ND |
Manufacturer | |
Manufacturer Product Number | JCD0648D12 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0648D12 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,89300 € | 188,93 € |
| Unit Price without VAT: | 18,89300 € |
|---|---|
| Unit Price with VAT: | 22,48267 € |

